Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNPS3005GPZCopy
Order Code
Re-Reel4745456RL
Cut Tape4745456
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$10.080 | NT$50.40 |
| Total Price | NT$50.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$10.080 |
| 10+ | NT$6.920 |
| 100+ | NT$5.310 |
| 500+ | NT$4.670 |
| 1000+ | NT$4.470 |
| 5000+ | NT$4.390 |
| 10000+ | NT$4.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNPS3005GPZCopy
Order Code
Re-Reel4745456RL
Cut Tape4745456
Technical Datasheet
Power Load Switch Type-
Input Voltage5.5V
Current Limit6A
On State Resistance0.019ohm
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleHWSON
Technical Specifications
Power Load Switch Type
-
Current Limit
6A
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Input Voltage
5.5V
On State Resistance
0.019ohm
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
HWSON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
