Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$65.930 |
| 10+ | NT$41.610 |
| 100+ | NT$27.370 |
| 500+ | NT$21.400 |
| 1000+ | NT$19.330 |
| 5000+ | NT$16.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$65.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPNU65006EH-QCopy
Order Code5117790
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current6A
Diode ConfigurationSingle Dual Cathode
Forward Voltage Max1.29V
Reverse Recovery Time40ns
Forward Surge Current75A
Operating Temperature Max175°C
Diode Case StyleDPAK R2P
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single Dual Cathode
Reverse Recovery Time
40ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
6A
Forward Voltage Max
1.29V
Forward Surge Current
75A
Diode Case Style
DPAK R2P
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
