Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPSC1665B1ZCopy
Order Code
Re-Reel4719796RL
Cut Tape4719796
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$86.110 | NT$86.11 |
| Total Price | NT$86.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$86.110 |
| 10+ | NT$65.080 |
| 100+ | NT$53.420 |
| 500+ | NT$51.110 |
| 1000+ | NT$48.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSC1665B1ZCopy
Order Code
Re-Reel4719796RL
Cut Tape4719796
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current16A
Total Capacitive Charge34nC
Diode Case StyleBare DIE
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
34nC
No. of Pins
2 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single
Average Forward Current
16A
Diode Case Style
Bare DIE
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Alternatives for PSC1665B1Z
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
