Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN1R9-80SSJJCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4745463RL
Cut Tape4745463
Your Part Number
3,900 In Stock
Need more?
3,900 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$221.170 | NT$221.17 |
| Total Price | NT$221.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$221.170 |
| 10+ | NT$148.680 |
| 100+ | NT$107.560 |
| 500+ | NT$100.750 |
| 1000+ | NT$98.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN1R9-80SSJJCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4745463RL
Cut Tape4745463
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id286A
Drain Source On State Resistance1900µohm
Transistor Case StyleLFPAK88
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation500W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
286A
Transistor Case Style
LFPAK88
Rds(on) Test Voltage
10V
Power Dissipation
500W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
1900µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
4Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
