Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778476-74Copy
Manufacturer Standard Lead Time10 weeks
Order Code3875351
Product RangeUSB-485/4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$38,900.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$38,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778476-74Copy
Manufacturer Standard Lead Time10 weeks
Order Code3875351
Product RangeUSB-485/4
Technical Datasheet
Product TypeSeries Interface Device
No. of Ports4 Port
Data Rate460.8Kbps
Bus Connector TypeUSB 2.0
Supported OSWindows 2000, XP
For Use WithSerial Hardware
Product RangeUSB-485/4
Technical Specifications
Product Type
Series Interface Device
Data Rate
460.8Kbps
Supported OS
Windows 2000, XP
Product Range
USB-485/4
No. of Ports
4 Port
Bus Connector Type
USB 2.0
For Use With
Serial Hardware
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36
