784416-01
Software Defined Radio, USRP B200MINI-I, 56MHz, USB 3.0, 70MHz to 6GHz, Xilinx Spartan-6 XC6SLX75

Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$54,309.260 |
Product Information
Product Overview
784416-01 is a USRP™ B200mini-i board that delivers a 1x1 SDR/cognitive radio in the size of a business card. With a wide frequency range from 70 MHz to 6GHz and a user-programmable, industrial-grade Xilinx Spartan-6 XC6SLX75 FPGA, this flexible and compact platform is ideal for both hobbyist and OEM applications. The RF front end uses the Analog Devices AD9364 RFIC transceiver with 56 MHz of instantaneous bandwidth. The board is bus-powered by a high-speed USB 3.0 connection for streaming data to the host computer. The USRP B200mini-i also includes connectors for GPIO, JTAG, and synchronization with a 10 MHz clock reference or PPS time reference input signal. The USRP Hardware Driver™ (UHD) software API supports all USRP products and enables users to efficiently develop applications then seamlessly transition designs between platforms as requirements expand.
- Up to 56MHz of instantaneous bandwidth
- Full duplex operation
- User-programmable, industrial-grade Xilinx Spartan-6 XC6SLX75 FPGA
- Fast and convenient bus-powered USB 3.0 connectivity
- Synchronization with 10MHz clock reference or PPS time reference
- GPIO and JTAG for control and debug capabilities
- 3.28 × 2.00 × 0.33inch (83.31mm x 50.8mm x 8.38mm) form factor
- USRP Hardware Driver™ (UHD) open-source software API version 3.9.0 or later
- GNU radio support maintained by Ettus Research™ through GR-UHD
Notes
1 year warranty.
Technical Specifications
70MHz to 6GHz
Xilinx Spartan-6 XC6SLX75
1Channels
USRP B200MINI-I
56MHz
1Channels
USB 3.0
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 784416-01
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
