Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$45,500.000 |
Product Information
Product Overview
789154-01 is a NI‑9239 24bit, simultaneous input, 4-channel C-series voltage input module. It performs differential analogue input. With channel‑to‑channel isolation, your entire system, including the device under test, is protected from harmful voltage spikes up to the isolation rating. In addition to safety, isolation eliminates measurement errors caused by ground loops because the front end of the module is floating. Designed for both speed and accuracy, the NI‑9239 is an effective general-purpose analogue module because of its resolution, sample rate, and input range.
- Analog input voltage range from -10V to 10V
- 50kS/s/ch maximum sample rate
Technical Specifications
C Series Voltage Input Module
24bit
-
± 10V
NI CompactDAQ/CompactRIO Systems
No SVHC (25-Jun-2025)
50kSPS
4Channels
-
-40°C to +70°C
NI-9239
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate