Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$55,846.220 |
Product Information
Product Overview
789155-01-EOY25 is an USRP B206MINI-I (1x1, 70MHz - 6GHz) with enclosure. The USRP B206mini-i delivers a 1×1 SDR/cognitive radio in the size of a business card. With a wide frequency range from 70MHz to 6GHz and a user-programmable, industrial-grade AMD Spartan-6 XC6SLX150 FPGA, this flexible and compact platform is ideal for hobbyist, education, and OEM applications. The RF front end uses the Analog Devices AD9364 RFIC transceiver with 56 MHz of instantaneous bandwidth. The board is bus-powered by a high-speed USB 3.0 Type C connection for streaming data to the host computer. The USRP B206mini-i also includes connectors for GPIO, JTAG, and synchronization with a 10 MHz clock reference or PPS time reference input signal. When used inside an enclosure, USRP B206mini-i supports an industrial temperate range. The UHD software API supports all USRP products and enables users to efficiently develop applications then seamless transition designs between platforms as requirements expand.
- Up to 56MHz of instantaneous bandwidth
- Full duplex operation
- Fast and convenient bus-powered Type C USB 3.0 connectivity
- Synchronization with 10MHz clock reference or PPS time reference
- GPIO and JTAG for control and debug capabilities
- 85 x 55.7 x 18mm, 108g form factor and weight
- Operating temperature range from -40 to +75°C
- USRP Hardware Driver™ (UHD) open-source software API version 4.9 or later
Contents
USRP B206mini-i with enclosure, USB 3.0 cable.
Notes
Winter Promo – Grab your deal while stocks last! Europe, Middle East & Africa only.
Technical Specifications
70MHz to 6GHz
AMD Spartan-6 XC6SLX150
1Channels
USRP B206mini-i
56MHz
1Channels
USB 3.0
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate