Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No789155-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code4739131
Product RangeUSRP B206mini-i
Your Part Number
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$57,900.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$57,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No789155-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code4739131
Product RangeUSRP B206mini-i
Technical Datasheet
Frequency Range70MHz to 6GHz
Bandwidth56MHz
FPGA FamilySpartan-6 LX150
No. of Input Channels1Channels
No. of Output Channels1Channels
Bus Connector TypeUSB 3.0
Product RangeUSRP B206mini-i
SVHCNo SVHC (25-Jun-2025)
Product Overview
789155-01 is a USRP B206mini-i 1x1 software-defined radio (SDR) in the size of a business card (is without enclosure ). With a wide frequency range from 70MHz to 6GHz and a user-programmable Xilinx Spartan-6 LX150 FPGA, this flexible and compact platform is ideal for both education and OEM applications. The RF front end uses the Analog Devices AD9364 RFIC transceiver with 56MHz of instantaneous bandwidth. The board is bus-powered by a high-speed USB 3.0 Type C connection for streaming data to the host computer.
- 1 transmit, 1 receive
- USB 3.0 type C (bus-powered) interface
- Size of 84.3 x 51.6 x 8.4mm, 25g (board only), 85 x 55.7 x 18mm, 108g (board in enclosure)
- 10MHz or PPS reference synchronization
- GPIO, JTAG control
- Temperature range from -40 to +75°C (board in enclosure)
- Comes with an enclosure (protective case) around the board
Technical Specifications
Frequency Range
70MHz to 6GHz
FPGA Family
Spartan-6 LX150
No. of Output Channels
1Channels
Product Range
USRP B206mini-i
Bandwidth
56MHz
No. of Input Channels
1Channels
Bus Connector Type
USB 3.0
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
