Print Page
790658-0118
Controller, PXIe-8842, 512 GB, 6 Core, 2.6 GHz, Intel Core i5-11500HE, Windows 11 IoT, China
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No790658-0118Copy
Manufacturer Standard Lead Time10 weeks
Order Code4815311
Product RangePXIe-8842
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$181,052.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$181,052.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No790658-0118Copy
Manufacturer Standard Lead Time10 weeks
Order Code4815311
Product RangePXIe-8842
Technical Datasheet
Processor TypeIntel Core i5-11500HE
Operating Frequency2.6GHz
No. of Processor Cores6 Core
RAM Memory Size8GB
Hard Drive Capacity512GB
No. of Slots4
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface TypeEthernet, RS-232, USB
Supported OSWindows 11 IoT
For Use WithNI PXI Systems
Product RangePXIe-8842
SVHCNo SVHC (25-Jun-2025)
Product Overview
790658-0118 is a PXIe8842 2.6GHz 6-core processor PXI controller. PXIe8842 is an embedded controller for PXI systems that you can use for processor-intensive modular instrumentation and data acquisition applications. The PXIe8842 includes two 10/100/1000/2500BASET (Gigabit) Ethernet ports, one Thunderbolt 4 port, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive, serial port, and another peripheral I/O.
- Maximum controller bandwidth of 8GB/s, hard drive memory size is 512GB
- LabVIEW RT (real-time) instead of Windows, no GPIB, no TPM
Notes
1 year warranty.
Technical Specifications
Processor Type
Intel Core i5-11500HE
No. of Processor Cores
6 Core
Hard Drive Capacity
512GB
Operating Temperature Range
0°C to +55°C
Interface Type
Ethernet, RS-232, USB
For Use With
NI PXI Systems
SVHC
No SVHC (25-Jun-2025)
Operating Frequency
2.6GHz
RAM Memory Size
8GB
No. of Slots
4
Compatible With
NI PXI Chassis
Supported OS
Windows 11 IoT
Product Range
PXIe-8842
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
