Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No790660-01Copy
Manufacturer Standard Lead Time10 weeks
Order Code4815314
Product RangePXIe-8862
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$236,761.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$236,761.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No790660-01Copy
Manufacturer Standard Lead Time10 weeks
Order Code4815314
Product RangePXIe-8862
Technical Datasheet
Processor TypeIntel Core i7-11850HE
Operating Frequency2.6GHz
No. of Processor Cores8 Core
RAM Memory Size8GB
Hard Drive Capacity512GB
No. of Slots4
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface TypeEthernet, RS-232, USB
Supported OSWindows 11 IoT
For Use WithNI PXI Systems
Product RangePXIe-8862
SVHCNo SVHC (25-Jun-2025)
Product Overview
790660-01 is a PXIe8862 2.6GHz 8-core PXI controller. PXIe8862 is an Intel Core i7 8Core embedded controller for PXI Express systems. You use the PXIe8862 for processor-intensive RF, modular instrumentation, and data acquisition applications. The PXIe8862 includes two 10/100/1000/2500BASET (Gigabit) Ethernet ports, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive, serial port, two Thunderbolt 4 ports, and another peripheral I/O.
- Maximum controller bandwidth of 16GB/s, hard drive memory size is 512GB
- Windows 11 IoT LTSC 24H2 64-bit, No GPIB, TPM
Notes
1 year warranty.
Technical Specifications
Processor Type
Intel Core i7-11850HE
No. of Processor Cores
8 Core
Hard Drive Capacity
512GB
Operating Temperature Range
0°C to +55°C
Interface Type
Ethernet, RS-232, USB
For Use With
NI PXI Systems
SVHC
No SVHC (25-Jun-2025)
Operating Frequency
2.6GHz
RAM Memory Size
8GB
No. of Slots
4
Compatible With
NI PXI Chassis
Supported OS
Windows 11 IoT
Product Range
PXIe-8862
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
