
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$122,800.000 |
Product Information
Product Overview
790691-01 is a PCIe6347 multifunction I/O device. The PCIe6347 offers analogue I/O, digital I/O, and four 32-bit counter/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI STC3 timing and synchronization technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PCIe-6347 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 2 analogue output (2.86MS/s), 24 digital input/output
Notes
Refer to product catalogue for more info on drivers and cable compatibility for the connectors. 1 year warranty.
Technical Specifications
Multifunction I/O Device
16bit
2Channels
± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V
NI DAQ Devices
No SVHC (25-Jun-2025)
500kSPS
208Channels
24I/O's
0°C to +50°C
PCIe-6347
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
