Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No790817-01Copy
Order Code5125932
Product RangeUSRP B310
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$210,600.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$210,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No790817-01Copy
Order Code5125932
Product RangeUSRP B310
Technical Datasheet
Frequency Range400MHz to 7.2GHz
Bandwidth100MHz
FPGA FamilyKintex-7 325T
No. of Input Channels2Channels
No. of Output Channels2Channels
Bus Connector Type-
Product RangeUSRP B310
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
1 year warranty.
Technical Specifications
Frequency Range
400MHz to 7.2GHz
FPGA Family
Kintex-7 325T
No. of Output Channels
2Channels
Product Range
USRP B310
Bandwidth
100MHz
No. of Input Channels
2Channels
Bus Connector Type
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
