Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$387,200.000 |
Product Information
Product Overview
866576-01 is a vehicle multifunction I/O bundle provides measurement and test hardware for a comprehensive view of vehicle performance. The vehicle multifunction I/O bundle include a CompactDAQ chassis with the NI-9860 C series vehicle multiprotocol interface module, NI-9219 C series universal analogue input module, NI-9205 C series voltage input module, NI-9401 C series digital module, NI-9269 C series voltage output module, and NI-9229 C series voltage module. With this bundle, you can measure and diagnose a wide range of signals from various sensors, such as temperature, strain, and pressure. You also can perform electrical signal control as well as high-speed communication between electronic control units (ECUs) in a vehicle. Additionally, the vehicle multifunction I/O bundle integrates with CAN and LIN protocols used in vehicle communication systems and provides compatibility with LabVIEW and DIAdem Advanced for data acquisition and analysis.
Technical Specifications
CompactDAQ Chassis, NI-9860, NI-9219, NI-9205, NI-9401, NI-9269, NI-9229 C Series Modules
To Be Advised
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate