Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$663,296.520 |
Product Information
Product Overview
868063-06 is a USRP N320 OAI bundle for 5G and 6G research base. N320 is a networked software defined radio that provides reliability and fault-tolerance for deployment in large scale and distributed wireless systems. This is a high performance SDR that uses a unique RF design by Ettus Research to provide 2 RX and 2 TX channels in a half-wide RU form factor. Each channel provides up to 200MHz of instantaneous bandwidth and covers a frequency 3MHz to 6GHz. The baseband processor uses the Xilinx Zynq-7100 SoC to deliver a large user programmable FPGA for real-time, low latency processing and dual-core ARM CPU for stand-alone operation. Support for 1GbE, 10GbE and Aurora interfaces over two SFP+ ports and 1 QSFP+ port enables high throughput IQ streaming to a host PC or FPGA coprocessor. A flexible synchronization architecture with support for LO sharing for TX and RX, 10MHz clock reference, PPS time reference, GPSDO and White Rabbit enables implementation of phase coherent MIMO testbeds.
- Xilinx Zynq-7100 FPGA SoC, dual-core ARM A9 800MHz CPU, 2 RX, 2TX in half-wide RU form factor
- 3MHz to 6 GHz frequency range, up to 200MHz of instantaneous bandwidth per channel
- 14 bit ADC, 16 bit DAC, Configurable sample rates: 200, 245.76, 250MS/s
- RJ45 (1GbE), 10 MHz clock reference, PPS time reference, external RX, TX LO input ports
- 1 x Type A USB host port, 1 x micro-USB port (serial console, JTAG), trusted platform module v1.2
- Watchdog timer
- OpenEmbedded Linux
- Reliable and fault-tolerant deployment
- Remote management capability, stand-alone operation
- OAI software provides an open-source, standards-compliant implementation of a 3GPP 5G NR stack
Contents
OAI welcome card, USRP N320 (Non-TPM, 2 TX/RX channels, 200MHz BW).
Technical Specifications
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate