789546-01
PXI Controller, 8 Core, 8GB, Intel Core i7-11850HE, 2.6 GHZ, Ethernet, RS-232, USB, 0 °C to 55 °C

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$345,249.400 |
Product Information
Product Overview
789546-01 is a PXIe‑8862 2.6GHz 8-core PXI controller. The PXIe‑8862 is an Intel Core i7 8‑Core embedded controller for PXI Express systems. You use the PXIe‑8862 for processor-intensive RF, modular instrumentation, and data acquisition applications. The PXIe‑8862 includes two 10/100/1000/2500BASE‑T (Gigabit) Ethernet ports, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive, serial port, two Thunderbolt™ 4 ports, and other peripheral I/O. Thunderbolt and the Thunderbolt logo are trademarks of Intel Corporation or its subsidiaries in the U.S. and/or other countries.
Notes
1 year warranty.
Technical Specifications
Intel Core i7-11850HE
8 Core
512GB
0°C to +55°C
Ethernet, RS-232, USB
NI PXI Systems
To Be Advised
2.6GHz
8GB
4
NI PXI Chassis
Windows 10
PXIe-8862
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
