Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NIDEC COMPONENTS |
|---|---|
| Manufacturer Part No | CT-94EZ103Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2979032 |
| Product Range | CT-94 Series |
| Your Part Number | |
| Technical Datasheet |
458 In Stock
Need more?
458 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$61.120 |
| 5+ | NT$56.110 |
| 10+ | NT$51.100 |
| 25+ | NT$44.960 |
| 50+ | NT$43.500 |
| 200+ | NT$42.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$61.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NIDEC COMPONENTS |
|---|---|
| Manufacturer Part No | CT-94EZ103Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2979032 |
| Product Range | CT-94 Series |
| Technical Datasheet | |
| Trimmer Type | Multi Turn |
| Element Material | RuO2 Cermet |
| Adjustment Type | Side Adjust |
| Track Resistance | 10kohm |
| Potentiometer Mounting | Through Hole |
| No. of Turns | 18Turns |
| Product Range | CT-94 Series |
| Power Rating | 500mW |
| Resistance Tolerance | ± 10% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 9 mm Square |
| Resistor Case / Package | - |
| Product Length | 9.6mm |
| Product Width | 4.8mm |
| Product Height | 9.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Trimmer Type | Multi Turn |
|---|---|
| Adjustment Type | Side Adjust |
| Potentiometer Mounting | Through Hole |
| Product Range | CT-94 Series |
| Resistance Tolerance | ± 10% |
| Trimmer Shape / Size | 9 mm Square |
| Product Length | 9.6mm |
| Product Height | 9.6mm |
| Operating Temperature Max | 125°C |
| SVHC | To Be Advised |
| Element Material | RuO2 Cermet |
|---|---|
| Track Resistance | 10kohm |
| No. of Turns | 18Turns |
| Power Rating | 500mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Case / Package | - |
| Product Width | 4.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0009 |
