Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NIDEC COMPONENTS |
|---|---|
| Manufacturer Part No | M-1305 5KCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4137304 |
| Product Range | M-13 Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$955.480 |
| 2+ | NT$904.070 |
| 3+ | NT$852.660 |
| 5+ | NT$801.250 |
| 10+ | NT$749.840 |
| 20+ | NT$685.170 |
Price for:Each
Minimum: 1
Multiple: 1
NT$955.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NIDEC COMPONENTS |
|---|---|
| Manufacturer Part No | M-1305 5KCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4137304 |
| Product Range | M-13 Series |
| Technical Datasheet | |
| Track Resistance | 5kohm |
| No. of Turns | 5Turns |
| Track Taper | Linear |
| Power Rating | 1W |
| Resistance Tolerance | ± 5% |
| Product Range | M-13 Series |
| Potentiometer Mounting | Panel Mount |
| Shaft Diameter | 3mm |
| No. of Gangs | 1 |
| Adjustment Type | Screwdriver Slot |
| Shaft Length | 10mm |
| Temperature Coefficient | ± 50ppm/°C |
| Potentiometer Type | Standard |
| Resistor Technology | Wirewound |
| Potentiometer Terminals | Solder Lug |
| Resistor Case / Package | - |
| Product Length | - |
| Product Width | - |
| Product Height | 32.6mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
Technical Specifications
| Track Resistance | 5kohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 5% |
| Potentiometer Mounting | Panel Mount |
| No. of Gangs | 1 |
| Shaft Length | 10mm |
| Potentiometer Type | Standard |
| Potentiometer Terminals | Solder Lug |
| Product Length | - |
| Product Height | 32.6mm |
| Operating Temperature Max | 85°C |
| No. of Turns | 5Turns |
|---|---|
| Power Rating | 1W |
| Product Range | M-13 Series |
| Shaft Diameter | 3mm |
| Adjustment Type | Screwdriver Slot |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Technology | Wirewound |
| Resistor Case / Package | - |
| Product Width | - |
| Operating Temperature Min | -40°C |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007 |
