Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NIDEC COMPONENTS |
|---|---|
| Manufacturer Part No | ST-32ETB201Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2980386 |
| Product Range | ST-32 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$50.770 |
| 10+ | NT$42.690 |
| 50+ | NT$37.520 |
| 100+ | NT$35.570 |
| 200+ | NT$33.260 |
| 500+ | NT$30.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$50.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NIDEC COMPONENTS |
|---|---|
| Manufacturer Part No | ST-32ETB201Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2980386 |
| Product Range | ST-32 Series |
| Technical Datasheet | |
| Trimmer Type | Single Turn |
| Element Material | RuO2 Cermet |
| Adjustment Type | Top Adjust |
| Track Resistance | 200ohm |
| Potentiometer Mounting | Surface Mount |
| No. of Turns | 1Turns |
| Product Range | ST-32 Series |
| Power Rating | 125mW |
| Resistance Tolerance | ± 20% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 3.4 mm Square |
| Resistor Case / Package | SMD |
| Product Length | 3.4mm |
| Product Width | 3.4mm |
| Product Height | 2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Trimmer Type | Single Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Surface Mount |
| Product Range | ST-32 Series |
| Resistance Tolerance | ± 20% |
| Trimmer Shape / Size | 3.4 mm Square |
| Product Length | 3.4mm |
| Product Height | 2mm |
| Operating Temperature Max | 125°C |
| SVHC | To Be Advised |
| Element Material | RuO2 Cermet |
|---|---|
| Track Resistance | 200ohm |
| No. of Turns | 1Turns |
| Power Rating | 125mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Case / Package | SMD |
| Product Width | 3.4mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
