Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NISSHINBO MICRO DEVICES |
|---|---|
| Manufacturer Part No | NA1150GSAE4PCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Re-Reel4866453RL Cut Tape4866453 |
| Product Range | NA1150 Series |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$76.800 | NT$76.80 |
| Total Price | NT$76.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$76.800 |
| 10+ | NT$52.070 |
| 50+ | NT$49.370 |
| 100+ | NT$46.660 |
| 250+ | NT$44.080 |
| 500+ | NT$42.950 |
| 1000+ | NT$42.100 |
| 2500+ | NT$41.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NISSHINBO MICRO DEVICES |
|---|---|
| Manufacturer Part No | NA1150GSAE4PCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Re-Reel4866453RL Cut Tape4866453 |
| Product Range | NA1150 Series |
| Technical Datasheet | |
| Output Power x Channels @ Load | 1.5W x 5 @ 8Ohm |
| Audio Amplifier Type | - |
| Supply Voltage Range | 2.6V to 5.5V |
| IC Case / Package | DFN2323-EP |
| No. of Pins | 8Pins |
| Load Impedance | 8ohm |
| Output Type | BTL, 1 x Mono |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | NA1150 Series |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Channels | 1 Channel |
Technical Specifications
| Output Power x Channels @ Load | 1.5W x 5 @ 8Ohm |
|---|---|
| Supply Voltage Range | 2.6V to 5.5V |
| No. of Pins | 8Pins |
| Output Type | BTL, 1 x Mono |
| Operating Temperature Min | -40°C |
| Product Range | NA1150 Series |
| SVHC | No SVHC (25-Jun-2025) |
| Audio Amplifier Type | - |
|---|---|
| IC Case / Package | DFN2323-EP |
| Load Impedance | 8ohm |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| No. of Channels | 1 Channel |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
