Print Page
NA2203NBAE2S
Analog Front End, 8 Channel, 2.7V to 5.5V Supply, 20 bits, 9.6 kSPS, SPI, QFN-EP-24, -40°C to 125°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNA2203NBAE2SCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4866450RL
Cut Tape4866450
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$240.140 | NT$240.14 |
| Total Price | NT$240.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$240.140 |
| 10+ | NT$186.770 |
| 25+ | NT$173.430 |
| 50+ | NT$166.090 |
| 100+ | NT$158.750 |
| 250+ | NT$154.680 |
| 500+ | NT$151.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNA2203NBAE2SCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4866450RL
Cut Tape4866450
Technical Datasheet
AFE IC Type8 Channel 20 Bit Analog Front End
AFE IC ApplicationDigital Panel Meter, Flowmeter, PLC, Pressure Sensor, Temperature Controller
No. of Channels8Channels
IC Interface TypeSPI
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Package TypeQFN-EP
No. of Pins24Pins
Resolution20 bits
Sampling Rate9.6kSPS
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
AFE IC Type
8 Channel 20 Bit Analog Front End
No. of Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Package Type
QFN-EP
Resolution
20 bits
Qualification
-
SVHC
No SVHC (25-Jun-2025)
AFE IC Application
Digital Panel Meter, Flowmeter, PLC, Pressure Sensor, Temperature Controller
IC Interface Type
SPI
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
No. of Pins
24Pins
Sampling Rate
9.6kSPS
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
