Print Page
NA2204NB-EV
Evaluation Kit, NA2204, 24Bit, Analogue Front End
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNA2204NB-EVCopy
Manufacturer Standard Lead Time15 weeks
Order Code4860985
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$13,943.730 |
| 5+ | NT$12,609.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,943.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNA2204NB-EVCopy
Manufacturer Standard Lead Time15 weeks
Order Code4860985
Technical Datasheet
Silicon ManufacturerNisshinbo Micro Devices
Silicon Core NumberNA2204
Kit Application TypeSignal Conditioning
Application Sub TypeAnalogue Front End
Product Range-
SVHCTo Be Advised
Product Overview
NA2204NB-EV is a NA2204 Analog Front End (AFE) with a high-precision 24-bit A-D converted evaluation board. The NA2204 Analog Front End (AFE) is C-MOS based high precision AFE with up to 128 times internal PGA (Programmable Gain Amplifier).
- NA2204 has error detection
Contents
Main board, NUCLEO-F411RE MCU board, NA220X (EQFN24-DIP24 conversion board) DUT board.
Technical Specifications
Silicon Manufacturer
Nisshinbo Micro Devices
Kit Application Type
Signal Conditioning
Kit Contents
Evaluation Board, DUT Board NA2204, MCU Board NUCLEO-F411RE
SVHC
To Be Advised
Silicon Core Number
NA2204
Application Sub Type
Analogue Front End
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001