Print Page
NJG1187AKGC-A
Low-Noise Amplifier, 1.559GHz to 1.61GHz, 34dB Gain, 1.5 to 3.7V, -40°C to 105°C, ESON-6
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1187AKGC-ACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4866443RL
Cut Tape4866443
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$102.030 | NT$102.03 |
| Total Price | NT$102.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$102.030 |
| 10+ | NT$86.640 |
| 50+ | NT$81.910 |
| 100+ | NT$76.690 |
| 250+ | NT$73.400 |
| 500+ | NT$70.960 |
| 1000+ | NT$62.530 |
| 2500+ | NT$59.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1187AKGC-ACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4866443RL
Cut Tape4866443
Technical Datasheet
RF Primary FunctionLow-Noise Amplifier (LNA)
No. of Channels1Channels
Frequency Response RF Min1.559GHz
Frequency Response RF Max1.61GHz
Gain Typ34dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.5V
Supply Voltage Max3.7V
IC Case / PackageESON
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Low-Noise Amplifier (LNA)
Frequency Response RF Min
1.559GHz
Gain Typ
34dB
Supply Voltage Min
1.5V
IC Case / Package
ESON
Operating Temperature Min
-40°C
Product Range
-
No. of Channels
1Channels
Frequency Response RF Max
1.61GHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.7V
No. of Pins
6Pins
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001