Print Page
NJM2373AU-TE1
Shunt Regulator, 1.225V to 1.275V, -40°C to 85°C, Surface Mount, SOT-89-3
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2373AU-TE1Copy
Manufacturer Standard Lead Time1 weeks
Order Code5012667
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | NT$20.310 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
NT$20,310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2373AU-TE1Copy
Manufacturer Standard Lead Time1 weeks
Order Code5012667
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product Range-
Reference Voltage Min1.225V
Reference Voltage Max1.275V
Initial Accuracy-
Temperature Coefficient-
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max13V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
1.225V
Initial Accuracy
-
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Product Range
-
Reference Voltage Max
1.275V
Temperature Coefficient
-
No. of Pins
3Pins
Input Voltage Max
13V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001