Print Page
NJU3711AV-TE1
Specialized Interface, Serial, 2.4 V, 5.5 V, SSOP, 14 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU3711AV-TE1Copy
Order Code5012679
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU3711AV-TE1Copy
Order Code5012679
Technical Datasheet
IC Interface TypeSerial
Interface Applications-
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Interface Case StyleSSOP
No. of Pins14Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
Serial
Supply Voltage Min
2.4V
Interface Case Style
SSOP
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Interface Applications
-
Supply Voltage Max
5.5V
No. of Pins
14Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001