Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNT1821GVAE1SCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4866424RL
Cut Tape4866424
Your Part Number
4,872 In Stock
Need more?
4,872 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$42.090 | NT$42.09 |
| Total Price | NT$42.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$42.090 |
| 10+ | NT$34.300 |
| 50+ | NT$32.920 |
| 100+ | NT$31.530 |
| 250+ | NT$29.850 |
| 500+ | NT$28.680 |
| 1000+ | NT$27.560 |
| 2500+ | NT$27.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNT1821GVAE1SCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4866424RL
Cut Tape4866424
Technical Datasheet
RF Switch ConfigurationSPDT
Frequency Response RF Min1GHz
Frequency Response RF Max10.6GHz
IC Case / PackageDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Insertion Loss Typ1.15dB
Product Range-
Third Order Intercept Point IIP3 Typ-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Switch Configuration
SPDT
Frequency Response RF Max
10.6GHz
No. of Pins
6Pins
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Response RF Min
1GHz
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Insertion Loss Typ
1.15dB
Third Order Intercept Point IIP3 Typ
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
