Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | IS15EBFP4RGBCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 2520862 |
| Product Range | IS Series |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
8 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$1,931.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,931.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | IS15EBFP4RGBCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 2520862 |
| Product Range | IS Series |
| Technical Datasheet | |
| Product Range | IS Series |
| Contact Configuration | SPDT |
| Switch Terminals | Through Hole |
| Contact Current Max | 100mA |
| Contact Voltage VDC | 12V |
| Display Type | LCD |
| Backlighting Colour | Red, Green, Blue |
| Pixel Size (H x W) | 0.345mm x 0.239mm |
| Viewing Area (H x W) | 13mm x 17mm |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Product Range | IS Series |
|---|---|
| Switch Terminals | Through Hole |
| Contact Voltage VDC | 12V |
| Backlighting Colour | Red, Green, Blue |
| Viewing Area (H x W) | 13mm x 17mm |
| Contact Configuration | SPDT |
|---|---|
| Contact Current Max | 100mA |
| Display Type | LCD |
| Pixel Size (H x W) | 0.345mm x 0.239mm |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .013753 |
