Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | SS12SDP4Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4137335 |
| Product Range | SS Series |
| Your Part Number | |
| Technical Datasheet |
27 In Stock
Need more?
27 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$137.540 |
| 10+ | NT$126.980 |
| 25+ | NT$124.430 |
| 50+ | NT$121.870 |
| 100+ | NT$119.310 |
| 250+ | NT$116.750 |
| 500+ | NT$114.190 |
| 1000+ | NT$111.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$137.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | SS12SDP4Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4137335 |
| Product Range | SS Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Switch Operation | On-None-On |
| Switch Mounting | Through Hole |
| Product Range | SS Series |
| Contact Current Max | 100mA |
| Contact Voltage AC Max | - |
| Contact Voltage DC Max | 30V |
| Orientation | Vertical |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Switch Mounting | Through Hole |
| Contact Current Max | 100mA |
| Contact Voltage DC Max | 30V |
| SVHC | No SVHC (15-Jan-2018) |
| Switch Operation | On-None-On |
|---|---|
| Product Range | SS Series |
| Contact Voltage AC Max | - |
| Orientation | Vertical |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000869 |
