Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12032GA-24M-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Order Code3642862
Product Range12032GA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$900.040 |
| 5+ | NT$830.830 |
| 10+ | NT$761.620 |
| 20+ | NT$721.850 |
| 50+ | NT$682.070 |
Price for:Each
Minimum: 1
Multiple: 1
NT$900.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12032GA-24M-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Order Code3642862
Product Range12032GA
Technical Datasheet
Blower Type-
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth32mm
Air Flow - CFM28.2CFM
Air Flow - m3/min0.8m³/min
Noise Rating48.5dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating7.2W
Product Range12032GA
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
32mm
Air Flow - m3/min
0.8m³/min
Bearing Type
Ball Bearing
Power Rating
7.2W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
120mm
Air Flow - CFM
28.2CFM
Noise Rating
48.5dB
Power Connection Type
2 Lead Wires
Product Range
12032GA
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075599
