Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3110RL-04W-B70-C00Copy
Order Code1012776
Product Range3110RL
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3110RL-04W-B70-C00Copy
Order Code1012776
Product Range3110RL
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM44.49CFM
Noise Rating36dBA
Power Rating-
Rated Speed3400rpm
Power Connection Type2 Lead Wires
Current Rating340mA
IP Rating-
Air Flow - m3/min1.26m³/min
Product Range3110RL
SVHCNo SVHC (17-Dec-2015)
Alternatives for 3110RL-04W-B70-C00
1 Product Found
Product Overview
The 3110RL-04W-B70-C00 is a 12VDC axial fan with ball bearing and wire leaded power connection. This R-series axial fan comes with plastic (black) casing and impeller. UL1007, 24AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 flammability rating
- 3400RPM speed rating
- Operating temperature range -10°C to 60°C
- 4.08W rated power
- 0.19"-H2O static pressure
- 10MR or over with a DC500V megger insulation resistance
- Motor protection: automatic restoration/reverse, connection prevention
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
36dBA
Rated Speed
3400rpm
Current Rating
340mA
Air Flow - m3/min
1.26m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
44.49CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
3110RL
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
