Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoBG0903-B054-000-00Copy
Order Code1012811
Product RangeBG0903
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoBG0903-B054-000-00Copy
Order Code1012811
Product RangeBG0903
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size93.5mm
External Depth33mm
Noise Rating54.5dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating11.8W
Product RangeBG0903
IP Rating-
Alternatives for BG0903-B054-000-00
1 Product Found
Product Overview
The BG0903-B054-000-00 is a 24VDC Blower with ball bearing and wire leaded power connection. This DC blower comes with a plastic (black) casing and impeller. UL1007, 26AWG red (+) and black (-) lead wire. Counter-clockwise direction of rotation, air out over struts. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 3700RPM Speed rating
- -10 to 60°C Operating temperature range
- 11.8W Rated power
- 1.4"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Automatic restart
- Polarity protection
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
33mm
Bearing Type
Ball Bearing
Power Rating
11.8W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
93.5mm
Noise Rating
54.5dBA
Power Connection Type
2 Lead Wires
Product Range
BG0903
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
