Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part NoY58-A08-MFFR001.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3933269
Product RangeVULCON Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,301.450 |
| 5+ | NT$1,230.970 |
| 10+ | NT$1,160.480 |
| 25+ | NT$1,093.950 |
| 50+ | NT$1,014.320 |
| 100+ | NT$976.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,301.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoY58-A08-MFFR001.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3933269
Product RangeVULCON Series
Technical Datasheet
Adapter Type / StyleY - Style
Convert From Splitter8 Position M12 Plug
Convert To Splitter2 x 8 Position M12 Receptacle
Adapter Body ColourBlack
Connector Body MaterialPVC (Polyvinylchloride) Body
Product RangeVULCON Series
SVHCLead (27-Jun-2024)
Technical Specifications
Adapter Type / Style
Y - Style
Convert To Splitter
2 x 8 Position M12 Receptacle
Connector Body Material
PVC (Polyvinylchloride) Body
SVHC
Lead (27-Jun-2024)
Convert From Splitter
8 Position M12 Plug
Adapter Body Colour
Black
Product Range
VULCON Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
