Print Page
NPM1100-CAAA-E-R
Battery Charger, Li-Ion, Li-Pol, 1 Cell, 5V in, 4.35V / 0.4A Charge, WLCSP-25, -40°C to 85°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM1100-CAAA-E-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4918849
Your Part Number
170 In Stock
Need more?
170 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$58.870 |
| 10+ | NT$39.900 |
| 50+ | NT$37.790 |
| 100+ | NT$35.680 |
| 250+ | NT$33.870 |
| 500+ | NT$32.670 |
| 1000+ | NT$32.070 |
| 2500+ | NT$31.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$58.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM1100-CAAA-E-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4918849
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage5V
Battery Charge Voltage-
Charge Current400mA
IC Case / PackageWLCSP
No. of Pins25Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
-
IC Case / Package
WLCSP
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
5V
Charge Current
400mA
No. of Pins
25Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001