Print Page
NPM1300-CAAA-R7
Battery Charger, LiFePO4, Li-Ion, Li-Pol, 1 Cell, 5.5Vin, 4.45V/0.4A Charge, WLCSP-35, -40°C to 85°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM1300-CAAA-R7Copy
Manufacturer Standard Lead Time22 weeks
Order Code4918851
Your Part Number
1 In Stock
13 more incoming. You can reserve stock now
1 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | NT$96.190 |
| 10+ | NT$66.430 |
| 50+ | NT$63.230 |
| 100+ | NT$60.020 |
| 250+ | NT$58.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$96.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM1300-CAAA-R7Copy
Manufacturer Standard Lead Time22 weeks
Order Code4918851
Technical Datasheet
Battery TypeLiFePO4, Li-Ion, Li-Pol
Input Voltage5.5V
Battery Charge Voltage-
Charge Current400mA
IC Case / PackageWLCSP
No. of Pins35Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
LiFePO4, Li-Ion, Li-Pol
Battery Charge Voltage
-
IC Case / Package
WLCSP
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
5.5V
Charge Current
400mA
No. of Pins
35Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001