Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF24L01G
Order Code1346268
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF24L01G
Order Code1346268
Technical Datasheet
Frequency Min2.4GHz
RF Primary FunctionTransceiver
Frequency Max2.4835GHz
Supply Voltage Min1.9V
RF / IF ModulationGFSK
Supply Voltage Max3.6V
Data Rate2000Kbps
Receiving Current12.3mA
Transmitting Current11.3mA
IC Case / PackageQFN
RF IC Case StyleQFN
No. of Pins20Pins
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Operating Temperature Min-40°C
Output Power (dBm)0dBm
Operating Temperature Max85°C
Sensitivity dBm-85dBm
Product Range-
RF Transceiver ApplicationsHome/Industrial Automation, Monitoring & Control, Entertainment, Game, Remote Control
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Min
2.4GHz
Frequency Max
2.4835GHz
RF / IF Modulation
GFSK
Data Rate
2000Kbps
Transmitting Current
11.3mA
RF IC Case Style
QFN
Frequency Response RF Min
2.4GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
MSL
-
RF Primary Function
Transceiver
Supply Voltage Min
1.9V
Supply Voltage Max
3.6V
Receiving Current
12.3mA
IC Case / Package
QFN
No. of Pins
20Pins
Frequency Response RF Max
2.4835GHz
Output Power (dBm)
0dBm
Sensitivity dBm
-85dBm
RF Transceiver Applications
Home/Industrial Automation, Monitoring & Control, Entertainment, Game, Remote Control
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002