Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52832-QFAA-G-R7Copy
Manufacturer Standard Lead Time18 weeks
Order Code4918854
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$143.730 |
| 10+ | NT$109.060 |
| 25+ | NT$100.550 |
| 50+ | NT$95.840 |
| 100+ | NT$91.120 |
| 250+ | NT$86.560 |
| 500+ | NT$85.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$143.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52832-QFAA-G-R7Copy
Manufacturer Standard Lead Time18 weeks
Order Code4918854
Technical Datasheet
RF Primary FunctionTransceiver
Supply Voltage Min1.7V
Supply Voltage Max3.6V
IC Case / PackageQFN-EP
No. of Pins48Pins
Frequency Response RF Min2.36GHz
Frequency Response RF Max2.5GHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Max
3.6V
No. of Pins
48Pins
Frequency Response RF Max
2.5GHz
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1.7V
IC Case / Package
QFN-EP
Frequency Response RF Min
2.36GHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001