Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52833-QIAA-B-R7Copy
Order Code4918856
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$197.750 |
| 10+ | NT$158.170 |
| 25+ | NT$147.180 |
| 50+ | NT$140.870 |
| 100+ | NT$134.550 |
| 250+ | NT$128.000 |
| 500+ | NT$125.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$197.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52833-QIAA-B-R7Copy
Order Code4918856
Technical Datasheet
RF Primary FunctionTransceiver
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC Case / PackageaQFN-EP
No. of Pins73Pins
Frequency Response RF Min2.36GHz
Frequency Response RF Max2.5GHz
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Max
5.5V
No. of Pins
73Pins
Frequency Response RF Max
2.5GHz
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1.7V
IC Case / Package
aQFN-EP
Frequency Response RF Min
2.36GHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001