Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54LM20A-PAAA-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4860976RL
Cut Tape4860976
Product RangenRF54L Series
Your Part Number
5,516 In Stock
Need more?
5,516 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$192.640 | NT$192.64 |
| Total Price | NT$192.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$192.640 |
| 10+ | NT$147.940 |
| 25+ | NT$136.670 |
| 50+ | NT$130.380 |
| 100+ | NT$124.090 |
| 250+ | NT$118.130 |
| 500+ | NT$114.820 |
| 1000+ | NT$112.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54LM20A-PAAA-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4860976RL
Cut Tape4860976
Product RangenRF54L Series
Technical Datasheet
IC Case / PackageFCCSP
No. of Pins98Pins
CPU Speed128MHz
Core ArchitectureARM Cortex-M33F
InterfacesSPI, TWI, USART
MPU Case StyleFCCSP
SOC TypeNordic nRF54LM20A
Supply Voltage Range1.7V to 3.6V
MPU FamilynRF54
Operating Temperature Range-40°C to +85°C
Product RangenRF54L Series
MPU SeriesnRF54L
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Case / Package
FCCSP
CPU Speed
128MHz
Interfaces
SPI, TWI, USART
MPU Case Style
FCCSP
Supply Voltage Range
1.7V to 3.6V
Operating Temperature Range
-40°C to +85°C
MPU Series
nRF54L
No. of Pins
98Pins
Core Architecture
ARM Cortex-M33F
Protocol
IEEE 802.15.4, Zigbee, Thread, Bluetooth 6.0 LE
SOC Type
Nordic nRF54LM20A
MPU Family
nRF54
Product Range
nRF54L Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001