Print Page
NRF54LM20A-PAAA-R7
Wireless SOC, ARM Cortex-M33F, 128GHz, 1.7 V to 3.6 V, -40 °C to 85°C, FCCSP-98, nRF54L Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54LM20A-PAAA-R7Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4860975RL
Cut Tape4860975
Product RangenRF54L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$194.310 | NT$194.31 |
| Total Price | NT$194.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$194.310 |
| 10+ | NT$169.000 |
| 25+ | NT$160.020 |
| 50+ | NT$153.870 |
| 100+ | NT$147.710 |
| 250+ | NT$140.380 |
| 500+ | NT$135.380 |
| 1000+ | NT$127.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54LM20A-PAAA-R7Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4860975RL
Cut Tape4860975
Product RangenRF54L Series
Technical Datasheet
IC Case / PackageFCCSP
No. of Pins98Pins
CPU Speed128MHz
InterfacesSPI, TWI, USART
Core ArchitectureARM Cortex-M33F
MPU Case StyleFCCSP
ProtocolIEEE 802.15.4, Zigbee, Thread, Bluetooth 6.0 LE
SOC TypeNordic nRF54LM20A
Supply Voltage Range1.7V to 3.6V
MPU FamilynRF54
Operating Temperature Range-40°C to +85°C
MPU SeriesnRF54L
Product RangenRF54L Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Case / Package
FCCSP
CPU Speed
128MHz
Core Architecture
ARM Cortex-M33F
Protocol
IEEE 802.15.4, Zigbee, Thread, Bluetooth 6.0 LE
Supply Voltage Range
1.7V to 3.6V
Operating Temperature Range
-40°C to +85°C
Product Range
nRF54L Series
No. of Pins
98Pins
Interfaces
SPI, TWI, USART
MPU Case Style
FCCSP
SOC Type
Nordic nRF54LM20A
MPU Family
nRF54
MPU Series
nRF54L
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001