Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54LM20A-QGAA-R7Copy
Order Code
Re-Reel4860977RL
Cut Tape4860977
Product RangenRF54L Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$193.790 | NT$193.79 |
| Total Price | NT$193.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$193.790 |
| 10+ | NT$159.540 |
| 25+ | NT$149.360 |
| 50+ | NT$143.160 |
| 100+ | NT$136.950 |
| 250+ | NT$130.230 |
| 500+ | NT$126.460 |
| 1000+ | NT$121.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54LM20A-QGAA-R7Copy
Order Code
Re-Reel4860977RL
Cut Tape4860977
Product RangenRF54L Series
Technical Datasheet
IC Case / PackageQFN
No. of Pins52Pins
CPU Speed128MHz
Core ArchitectureARM Cortex-M33F
InterfacesSPI, TWI, USART
MPU Case StyleQFN
SOC TypeNordic nRF54LM20A
MPU FamilynRF54
Supply Voltage Range1.7V to 3.6V
Operating Temperature Range-40°C to +85°C
MPU SeriesnRF54L
Product RangenRF54L Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Case / Package
QFN
CPU Speed
128MHz
Interfaces
SPI, TWI, USART
Protocol
IEEE 802.15.4, Zigbee, Thread, Bluetooth 6.0 LE
MPU Family
nRF54
Operating Temperature Range
-40°C to +85°C
Product Range
nRF54L Series
No. of Pins
52Pins
Core Architecture
ARM Cortex-M33F
MPU Case Style
QFN
SOC Type
Nordic nRF54LM20A
Supply Voltage Range
1.7V to 3.6V
MPU Series
nRF54L
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001