Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF9E5Copy
Order Code1346270
Technical Datasheet
RF Primary FunctionReceiver
Frequency Min430MHz
Frequency Max928MHz
RF / IF ModulationGFSK
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Data Rate50Kbps
Transmitting Current30mA
IC Case / PackageQFN
No. of Pins32Pins
RF IC Case StyleQFN
Receiving Current12.5mA
Frequency Response RF Min430MHz
Frequency Response RF Max928MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity dBm-
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
RF Primary Function
Receiver
Frequency Max
928MHz
Supply Voltage Min
1.9V
Data Rate
50Kbps
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Min
430MHz
Operating Temperature Min
-40°C
Sensitivity dBm
-
MSL
-
Frequency Min
430MHz
RF / IF Modulation
GFSK
Supply Voltage Max
3.6V
Transmitting Current
30mA
No. of Pins
32Pins
Receiving Current
12.5mA
Frequency Response RF Max
928MHz
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002