Print Page
25-901-3000-PSI/KPA
Pressure Gauge, 3000 psi, -40 °C to 60 °C, 1/4" MNPT, Dual Scale - psi/kPa, 900 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NOSHOK |
|---|---|
| Manufacturer Part No | 25-901-3000-PSI/KPACopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4309497 |
| Product Range | 900 Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,711.680 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,711.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NOSHOK |
|---|---|
| Manufacturer Part No | 25-901-3000-PSI/KPACopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4309497 |
| Product Range | 900 Series |
| Technical Datasheet | |
| Thread Size - Metric | - |
| Operating Pressure Max | 3000psi |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 60°C |
| Product Range | 900 Series |
| SVHC | To Be Advised |
Technical Specifications
| Thread Size - Metric | - |
|---|---|
| Operating Temperature Min | -20°C |
| Product Range | 900 Series |
| Operating Pressure Max | 3000psi |
|---|---|
| Operating Temperature Max | 60°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .225263 |
