Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NOSHOK |
|---|---|
| Manufacturer Part No | 800-0/1000-1-1-8-8-040-6Copy |
| Order Code | 4309234 |
| Product Range | 800 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | NOSHOK |
|---|---|
| Manufacturer Part No | 800-0/1000-1-1-8-8-040-6Copy |
| Order Code | 4309234 |
| Product Range | 800 Series |
| Technical Datasheet | |
| Temperature Sensor Type | RTD |
| Measured Temperature Min | 0°F |
| Measured Temperature Max | 1000°F |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Temperature Transmitter Output Type | Analogue |
| Temperature Transmitter Output | 4mA to 20mA, 2-Wire |
| Loop Powered | Yes |
| Sensor Mounting | Panel Mount |
| Operating Temperature Min | -40°F |
| Operating Temperature Max | 185°F |
| Product Range | 800 Series |
| SVHC | To Be Advised |
Product Overview
800-0/1000-1-1-8-8-040-6 is an 800 series platinum resistance temperature transmitter. Proven platinum resistance sensor provides reliability, stability and unbeatable performance. Typical applications include water systems, storage tanks, industrial machinery and machine tools, HVAC systems and refrigeration systems.
- 4" stem length and 6mm stem diameter
- Class B + (±0.5% BFSL) accuracy, 4mA to 20mA, 2-wire output signal
- 1/2" NPT male process connection, DIN EN 175301-803 form A electrical connection
- Reverse polarity, over-voltage and short circuit protection
- IP65 according to EN 60529/IEC 529 environmental protection
- Temperature range from 0 to 1000°F
- 316 stainless steel wetted and housing material
- Standard temperature ranges from -40°F to 120°F through 50°F to 400°F
- Quick response time and economical price
- CE compliant to suppress RFI, EMI, and ESD
Technical Specifications
| Temperature Sensor Type | RTD |
|---|---|
| Measured Temperature Max | 1000°F |
| Supply Voltage Max | 30VDC |
| Temperature Transmitter Output | 4mA to 20mA, 2-Wire |
| Sensor Mounting | Panel Mount |
| Operating Temperature Max | 185°F |
| SVHC | To Be Advised |
| Measured Temperature Min | 0°F |
|---|---|
| Supply Voltage Min | 10VDC |
| Temperature Transmitter Output Type | Analogue |
| Loop Powered | Yes |
| Operating Temperature Min | -40°F |
| Product Range | 800 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
