Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOVA
Manufacturer Part NoSMR-123Copy
Manufacturer Standard Lead Time16 weeks
Order Code4904287
Product RangeCOMP-CARD - System
Your Part Number
1 In Stock
2 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,834.370 |
| 5+ | NT$4,052.110 |
| 10+ | NT$3,853.970 |
Price for:1 Kit
Minimum: 1
Multiple: 1
NT$4,834.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOVA
Manufacturer Part NoSMR-123Copy
Manufacturer Standard Lead Time16 weeks
Order Code4904287
Product RangeCOMP-CARD - System
Technical Datasheet
Power Rating1W to 3W
Range of Resistor Values0.001ohm to 0.075ohm
Resistance Tolerance± 1%
No. of Items in Kit480
Product RangeCOMP-CARD - System
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
480-Pcs of 16 Values 0.001ohm to 0.075ohm Resistors
Range of Resistor Values
0.001ohm to 0.075ohm
No. of Items in Kit
480
SVHC
No SVHC (04-Feb-2026)
Power Rating
1W to 3W
Resistance Tolerance
± 1%
Product Range
COMP-CARD - System
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
