Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNTE ELECTRONICS
Manufacturer Part NoR25-5D16-5/6Copy
Order Code2143363
Product RangeR25 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNTE ELECTRONICS
Manufacturer Part NoR25-5D16-5/6Copy
Order Code2143363
Product RangeR25 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage6VDC
Contact Current16A
Product RangeR25 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC120VAC
Relay TerminalsSolder
Contact Voltage VDC28VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance68ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
120VAC
Contact Voltage VDC
28VDC
Coil Resistance
68ohm
Coil Voltage
6VDC
Product Range
R25 Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025175
