Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVE
Manufacturer Part NoABL004-00ECopy
Manufacturer Standard Lead Time10 weeks
Order Code2314468
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$182.480 |
| 10+ | NT$142.190 |
| 25+ | NT$115.350 |
| 50+ | NT$101.930 |
| 100+ | NT$99.250 |
| 250+ | NT$91.200 |
| 500+ | NT$83.160 |
| 1000+ | NT$77.790 |
| 2500+ | NT$75.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$182.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoABL004-00ECopy
Manufacturer Standard Lead Time10 weeks
Order Code2314468
Technical Datasheet
Hall Effect TypeGear Tooth
Output Current-
No. of Pins8Pins
Sensor Case StyleMSOP
Supply Voltage Min1V
Supply Voltage Max30V
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Hall Effect Type
Gear Tooth
No. of Pins
8Pins
Supply Voltage Min
1V
Operating Temperature Min
-50°C
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
Sensor Case Style
MSOP
Supply Voltage Max
30V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
