Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNVE
Manufacturer Part NoIL611A-2E
Order Code1139039
Technical Datasheet
No. of Channels2Channels
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins8Pins
Input Level-
Output LevelCMOS
Isolation Voltage2500V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
5.5V
No. of Pins
8Pins
Output Level
CMOS
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Supply Voltage Min
3V
IC Case / Package
DIP
Input Level
-
Isolation Voltage
2500V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005