Print Page
569050
TB, POWER DISTRIBUTION, 1POS, 1AWG
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT ERIFLEX
Manufacturer Part No569050Copy
Manufacturer Standard Lead Time5 weeks
Order Code3973054
Your Part Number
26 In Stock
Need more?
26 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,114.870 |
| 5+ | NT$2,934.800 |
| 10+ | NT$2,766.120 |
| 25+ | NT$2,614.640 |
| 50+ | NT$2,562.350 |
| 100+ | NT$2,510.060 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,114.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Rated Current
335A
No. of Poles
1 Pole
Line Side Wire Size Max
000AWG
Rated Voltage
600V
Line Side Connections Per Pole
1
Load Side Connections Per Pole
11
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536