Print Page
CTD244210
79Y0900
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoCTD244210Copy
Manufacturer Standard Lead Time3 weeks
Order Code4006795
Product RangeCONCEPT Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$44,051.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$44,051.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCTD244210Copy
Manufacturer Standard Lead Time3 weeks
Order Code4006795
Product RangeCONCEPT Series
Technical Datasheet
Enclosure MaterialMild Steel
External Depth - Metric254mm
Body ColourGray
NEMA RatingNEMA 12
External Width - Imperial42"
External Depth - Imperial10"
Product RangeCONCEPT Series
ConfigurableYes
Technical Specifications
Enclosure Material
Mild Steel
Body Colour
Gray
External Width - Imperial
42"
Product Range
CONCEPT Series
External Depth - Metric
254mm
NEMA Rating
NEMA 12
External Depth - Imperial
10"
Configurable
Yes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):22.68