Print Page
DAH1001A
ELECTRIC HEATER, 100W, 0+F-100+F, 115V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | DAH1001ACopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 1675744 |
| Your Part Number | |
| Technical Datasheet |
85 In Stock
Need more?
85 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$16,907.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$16,907.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | DAH1001ACopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 1675744 |
| Technical Datasheet | |
| External Height - Metric | 139.7mm |
| External Depth - Metric | 122mm |
| External Height - Imperial | 5.5" |
| Product Range | - |
Technical Specifications
| External Height - Metric | 139.7mm |
|---|---|
| External Height - Imperial | 5.5" |
| External Depth - Metric | 122mm |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85168080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .92988 |